HDM23-B5C2P
vs
HDM03-BB47N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (50) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
B
|
B
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.308 inch
|
Body Length |
|
0.935 inch
|
Contact Finish Termination |
|
GOLD (50) OVER NICKEL
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare HDM23-B5C2P with alternatives
Compare HDM03-BB47N with alternatives