HDSP-5301
vs
MAN6760
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
DIP-10
|
PLASTIC PACKAGE-18
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
14.22 mm
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e0
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
655 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Everlight
|
Additional Feature |
|
IC COMPATIBLE, HIGH RELIABILITY
|
|
|
|
Compare HDSP-5301 with alternatives
Compare MAN6760 with alternatives