-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN6760EL-ND
|
DigiKey | LED 7-SEG SGL CA RED RHDP .56" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84359918
|
Verical | Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1739 | Americas - 149 |
|
$0.8888 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 48 |
|
$9.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAN6760
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN6760
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for MAN6760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | Quality Technologies Corp | MAN6760 vs MAN6760 |