HE721C0500
vs
HE72-1-E-05-00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HAMLIN ELECTRONICS EUROPE LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
7.22 mm
|
7.22 mm
|
Body Height |
5.5 mm
|
5.5 mm
|
Body Length or Diameter |
19.5 mm
|
19.05 mm
|
Coil Current(DC)-Max |
0.025 A
|
0.025 A
|
Coil Operate Voltage(DC) |
3.75 V
|
3.75 V
|
Coil Power |
125 mW
|
125 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
200 Ω
|
200 Ω
|
Coil Voltage(DC)-Max |
5 V
|
14 V
|
Coil Voltage-Nom |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
0.25 A
|
0.25 A
|
Contact (DC) Max Power Rating R Load |
5W@175VDC
|
5W@175VDC
|
Contact (DC) Max Rating R Load |
.25A@175VDC
|
0.25A@175VDC
|
Contact Resistance |
200 mΩ
|
200 mΩ
|
Contact Voltage(DC)-Max |
175 V
|
175 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
4
|
8
|
Operate Time |
3 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
19.5mm x 7.22mm x 5.5mm
|
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
3 ms
|
3 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.002999745999491999 inch
|
0.002999745999491999 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Contact (AC) Max Rating R Load |
|
0.18A@120VAC
|
Contact Current(AC)-Max |
|
0.18 A
|
Contact Voltage(AC)-Max |
|
120 V
|
Packing Method |
|
BULK
|
|
|
|
Compare HE721C0500 with alternatives
Compare HE72-1-E-05-00 with alternatives