Part Details for HE721C0500 by Hamlin Electronics
Overview of HE721C0500 by Hamlin Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE721C0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 5 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 6 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 18 |
|
$3.0206 / $4.1190 | Buy Now |
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 4 |
|
$6.1431 / $8.3769 | Buy Now |
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 9 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | RELAY REED DIP SPDT-CO 5V | 38 |
|
$3.0000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for HE721C0500
HE721C0500 CAD Models
HE721C0500 Part Data Attributes:
|
HE721C0500
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE721C0500
Hamlin Electronics
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 5W@175VDC | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.5mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for HE721C0500
This table gives cross-reference parts and alternative options found for HE721C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE721C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
831C-2 | Electromechanical Relay, SPDT, Latched, 10VDC (Coil), 0.2A (Contact), 30VDC (Contact), Random | Crouzet | HE721C0500 vs 831C-2 |
HE721E0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount, | Littelfuse Inc | HE721C0500 vs HE721E0500 |
V23100V4305C010 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 70mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | HE721C0500 vs V23100V4305C010 |
HE721R0500 | Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, | Hamlin Electronics | HE721C0500 vs HE721R0500 |
HE721E0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | Hamlin Electronics | HE721C0500 vs HE721E0500 |
HE72-1-E-05-00 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount, | Littelfuse Inc | HE721C0500 vs HE72-1-E-05-00 |