HE721C0500
vs
3205197151
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
MEDER ELECTRONIC AG
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
7.22 mm
|
7 mm
|
Body Height |
5.5 mm
|
7.5 mm
|
Body Length or Diameter |
19.05 mm
|
19.3 mm
|
Coil Current(DC)-Max |
0.025 A
|
0.025 A
|
Coil Operate Voltage(DC) |
3.75 V
|
3.5 V
|
Coil Power |
125 mW
|
125 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.75 V
|
Coil Resistance |
200 Ω
|
220 Ω
|
Coil Voltage(DC)-Max |
14 V
|
5 V
|
Coil Voltage-Nom |
5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
0.18A@120VAC
|
.5A@100VAC
|
Contact Current(AC)-Max |
0.18 A
|
0.5 A
|
Contact Current(DC)-Max |
0.25 A
|
0.5 A
|
Contact (DC) Max Power Rating R Load |
5W@175VDC
|
|
Contact (DC) Max Rating R Load |
0.25A@175VDC
|
.5A@100VDC
|
Contact Resistance |
200 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
100 V
|
Contact Voltage(DC)-Max |
175 V
|
100 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
10000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
3 ms
|
2.6 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
BULK
|
TUBE
|
Reference Standard |
CUL; UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
3 ms
|
1.5 ms
|
Sealing |
HERMETICALLY SEALED
|
WATER PROOF
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
Physical Dimension |
|
19.3mm x 7mm x 7.5mm
|
Terminal Finish |
|
TIN
|
|
|
|
Compare HE721C0500 with alternatives
Compare 3205197151 with alternatives