Part Details for HE721C0500 by Littelfuse Inc
Overview of HE721C0500 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE721C0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4141
|
Newark | Relay, Reed, Spdt, 175Vdc, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:175Vdc Rohs Compliant: Yes |Littelfuse HE721C0500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1195 |
|
$3.3200 / $4.7400 | Buy Now |
DISTI #
HE112-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9337 In Stock |
|
$3.2594 / $4.6500 | Buy Now |
DISTI #
934-HE721C0500
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 2254 |
|
$2.7600 / $4.4800 | Buy Now |
DISTI #
E02:0323_01967554
|
Arrow Electronics | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Europe - 5571 |
|
$2.6136 / $3.7028 | Buy Now |
DISTI #
72244604
|
RS | Reed Relay, HE700 Series, Miniature, Dual In-Line, SPDT, 0.25A, 5VDC | Littelfuse HE721C0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$4.2300 / $4.6500 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.25 A SPDT 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5570Tube |
|
$2.5500 / $2.9500 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.25 A SPDT 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.5500 / $2.9500 | Buy Now |
|
Onlinecomponents.com |
1305 Partner Stock |
|
$2.4100 / $4.1000 | Buy Now | |
DISTI #
78820066
|
Verical | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 5571 |
|
$1.9786 | Buy Now |
DISTI #
79362066
|
Verical | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry Min Qty: 25 Package Multiple: 25 Date Code: 2402 | Americas - 3075 |
|
$2.9624 / $3.6378 | Buy Now |
Part Details for HE721C0500
HE721C0500 CAD Models
HE721C0500 Part Data Attributes
|
HE721C0500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721C0500
Littelfuse Inc
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.18A@120VAC | |
Contact Current(AC)-Max | 0.18 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 5W@175VDC | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for HE721C0500
This table gives cross-reference parts and alternative options found for HE721C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE721C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE721C0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount | Hamlin Electronics | HE721C0500 vs HE721C0500 |