HE722A0500
vs
V23100V4305B000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Samacsys Manufacturer |
LITTELFUSE
|
TE Connectivity
|
Body Breadth |
7.22 mm
|
7 mm
|
Body Height |
5.5 mm
|
7.5 mm
|
Body Length or Diameter |
19.05 mm
|
19.3 mm
|
Coil Current(DC)-Max |
0.025 A
|
0.025 A
|
Coil Operate Voltage(DC) |
3.75 V
|
|
Coil Power |
125 mW
|
125 mW
|
Coil Release Voltage(DC) |
0.5 V
|
|
Coil Resistance |
200 Ω
|
200 Ω
|
Coil Voltage(DC)-Max |
12 V
|
5 V
|
Coil Voltage-Nom |
5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
0.35A@140VAC
|
|
Contact Current(AC)-Max |
0.35 A
|
1 A
|
Contact Current(DC)-Max |
0.5 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
10W@200VDC
|
|
Contact (DC) Max Rating R Load |
0.5A@200VDC
|
|
Contact Resistance |
150 mΩ
|
|
Contact Voltage(AC)-Max |
140 V
|
200 V
|
Contact Voltage(DC)-Max |
200 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
10000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
1 ms
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BOX; TUBE
|
Reference Standard |
CUL; UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM A
|
2 FORM A
|
Relay Function |
DPST
|
DPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
1 ms
|
|
Sealing |
HERMETICALLY SEALED
|
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Dielectric Strength Between Coil and Contacts |
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
|
250 Vrms
|
End Contact Material |
|
RUTHENIUM
|
Physical Dimension |
|
19.3mm x 7.6mm x 7.5mm
|
Weight |
|
1.8 g
|
|
|
|