HI1-0506A-5-BI
vs
HI3-0506A-5Z
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BURR-BROWN CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-GDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e3
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
68 dB
|
68 dB
|
On-state Resistance-Max (Ron) |
1800 Ω
|
1800 Ω
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal Current-Max |
0.02 A
|
0.02 A
|
Supply Current-Max (Isup) |
2 mA
|
2 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
1000 ns
|
1000 ns
|
Switch-on Time-Max |
1000 ns
|
1000 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP28,.6
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
78 Weeks
|
Additional Feature |
|
OVERVOLTAGE PROTECTION
|
Length |
|
37.4 mm
|
Seated Height-Max |
|
6.35 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare HI1-0506A-5-BI with alternatives
Compare HI3-0506A-5Z with alternatives