Signal Circuits
HI3-0506A-5Z
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28

Overview of HI3-0506A-5Z by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0506AMCA2-CAB-G Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
HI1-0506A-2 Renesas Electronics Corporation 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection
HI1-0506A-8 Renesas Electronics Corporation 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection

CAD Models for HI3-0506A-5Z by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI3-0506A-5Z by Intersil Corporation

HI3-0506A-5Z
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
78 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
37.4 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HI3-0506A-5Z
    Intersil Corporation
    16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
    VS

Alternate Parts for HI3-0506A-5Z

This table gives cross-reference parts and alternative options found for HI3-0506A-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3-0506A-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI3-0506A-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI3-0506A-5
JM38510/19002BXX IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, Multiplexer or Switch NXP Semiconductors HI3-0506A-5Z vs JM38510/19002BXX
M38510/19002BXX IC 16-CHANNEL, SGL ENDED MULTIPLEXER, DIP28, 0.5625 X 1.4375, DIP-28, Multiplexer or Switch NXP Semiconductors HI3-0506A-5Z vs M38510/19002BXX
MPC506AP 16-Channel Single-Ended Input Analog Multiplexer 28-PDIP Texas Instruments HI3-0506A-5Z vs MPC506AP
JM38510/19002BXA Single 16-channel MUX/DEMUX with overvoltage protection, CERDIP, /Tube Renesas Electronics Corporation HI3-0506A-5Z vs JM38510/19002BXA
M38510/19002BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 Harris Semiconductor HI3-0506A-5Z vs M38510/19002BXA
HI1-0506A-2-BI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-2-BI
HI1-0506A-2 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 Intersil Corporation HI3-0506A-5Z vs HI1-0506A-2
HI1-0506A-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-5
M38510/19002BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 Renesas Electronics Corporation HI3-0506A-5Z vs M38510/19002BXA
Part Number Description Manufacturer Compare
HI1-0506A-2-BI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-2-BI
HI1-0506A-2 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-2
HI1-0506A-5-BI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-5-BI
MPC506AP 16-Channel Single-Ended Input Analog Multiplexer 28-PDIP Texas Instruments HI3-0506A-5Z vs MPC506AP
HI3-0506A-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI3-0506A-5
M38510/19002BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 Renesas Electronics Corporation HI3-0506A-5Z vs M38510/19002BXA
JM38510/19002BXX IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, Multiplexer or Switch NXP Semiconductors HI3-0506A-5Z vs JM38510/19002BXX
HI1-0506A-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Burr-Brown Corp HI3-0506A-5Z vs HI1-0506A-5
JM38510/19002BXA Single 16-channel MUX/DEMUX with overvoltage protection, CERDIP, /Tube Renesas Electronics Corporation HI3-0506A-5Z vs JM38510/19002BXA
M38510/19002BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 Harris Semiconductor HI3-0506A-5Z vs M38510/19002BXA

Related Parts for HI3-0506A-5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3-0506A-5Z by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3-0506A-5Z by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI3-0506A-5Z would you like to use for your alert(s)?
  • Please alert me when HI3-0506A-5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3-0506A-5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3-0506A-5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3-0506A-5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3-0506A-5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3-0506A-5Z by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: