HI1-5048-2
vs
8100619EX
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
DIP-16
|
CERAMIC, DIP-16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-XDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Normal Position |
NO
|
NO
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
On-state Resistance-Max (Ron) |
50 Ω
|
45 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switch-on Time-Max |
1000 ns
|
450 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Date Of Intro |
|
1988-07-26
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Channels |
|
2
|
Screening Level |
|
MIL-STD-883
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Switch-off Time-Max |
|
350 ns
|
|
|
|
Compare 8100619EX with alternatives