There are no models available for this part yet.
Overview of 8100619EX by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8100619EX by Maxim Integrated Products
Part Data Attributes for 8100619EX by Maxim Integrated Products
8100619EX
Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1988-07-26
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
45 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
350 ns
|
Switch-on Time-Max
|
450 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
8100619EXMaxim Integrated ProductsSPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 8100619EX
This table gives cross-reference parts and alternative options found for 8100619EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100619EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5048/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100619EX vs HI1-5048/883 |
HI1-5048-2 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100619EX vs HI1-5048-2 |
8100619EA | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100619EX vs 8100619EA |
HI3-5048-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100619EX vs HI3-5048-5 |
IH5148MJE | SPST, 2 Func, CMOS, CDIP16 | Maxim Integrated Products | 8100619EX vs IH5148MJE |
HI1-5048-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100619EX vs HI1-5048-5 |
IH5148MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100619EX vs IH5148MJE |
IH5048ACPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100619EX vs IH5048ACPE |
IH5048AMJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100619EX vs IH5048AMJE |
8100619EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 8100619EX vs 8100619EA |