HI1-574ASD-8
vs
HS574AB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HYBRID SYSTEMS CORP
|
Package Description |
DIP, DIP28,.6
|
DIP, DIP28,.6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
20 V
|
Analog Input Voltage-Min |
-10 V
|
|
Conversion Time-Max |
25 µs
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
A/D CONVERTER
|
JESD-30 Code |
R-CDIP-T28
|
R-XDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0244%
|
0.012%
|
Negative Supply Voltage-Nom |
-12 V
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Output Bit Code |
BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
PARALLEL, 8 BITS, PARALLEL, WORD
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
|
|
|
Compare HI1-574ASD-8 with alternatives