HLMP-1421
vs
HLMP-1420
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
TINTED NONDIFFUSED
|
MICROTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
15.0 mcd
|
15.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.445 mm
|
4.445 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
583 nm
|
583 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
5688
|
5686
|
|
|
|
Compare HLMP-1421 with alternatives
Compare HLMP-1420 with alternatives