HLMP-1440
vs
LTL-4252N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
16 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
Lite-On
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.6 V
|
2.8 V
|
JESD-609 Code |
e3
|
|
Lens Type |
NONDIFFUSED
|
TRANSPARENT
|
Luminous Intensity-Min |
0.0235 cd
|
|
Luminous Intensity-Nom |
45.0 mcd
|
19.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.7 mm
|
4.45 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
590 nm
|
585 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
1737
|
15
|
Color@Wavelength |
|
Yellow
|
|
|
|
Compare HLMP-1440 with alternatives
Compare LTL-4252N with alternatives