HLMP-1503
vs
PPD312CG5-28V-W6
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
LEDTRONICS INC
|
Package Description |
2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
|
T-code |
T-1
|
|
Base Number Matches |
8
|
1
|
HTS Code |
|
8541.40.20.00
|
Luminous Intensity-Nom |
|
40 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
30.5 mm
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare HLMP-1503 with alternatives
Compare PPD312CG5-28V-W6 with alternatives