HLMP-2500-00000
vs
HLMP2500
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
HIGH EFFICIENCY GREEN
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Luminous Intensity-Nom |
25.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.223 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
8.89 mm
|
8.89 mm
|
Surface Mount |
NO
|
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Min |
|
0.0037 cd
|
Number of LEDs in Array |
|
2
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HLMP-2500-00000 with alternatives
Compare HLMP2500 with alternatives