HLMP-2755
vs
HLMP-2755-S02
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Min |
0.008 cd
|
|
Number of Functions |
1
|
1
|
Number of LEDs in Array |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Peak Wavelength |
583 nm
|
583 nm
|
Shape |
SQUARE
|
SQUARE
|
Size |
8.89 mm
|
8.89 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
Luminous Intensity-Nom |
|
38 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
8
|
Overall Height |
|
5.207 mm
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare HLMP-2755 with alternatives
Compare HLMP-2755-S02 with alternatives