HLMP-3105
vs
BR-B4531-12V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BROADCOM LTD
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL AND CMOS COMPATIBLE
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.02 A
|
0.015 A
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
4.825 mm
|
3 mm
|
T-code |
T-1 3/4
|
T-1
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare HLMP-3105 with alternatives
Compare BR-B4531-12V with alternatives