HLMP-3301-OPTION-002
vs
HLMP-3301-F00B2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e1
|
e3
|
Lens Type |
TINTED DIFFUSED
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
7.0 mcd
|
7.9 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
8.81 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
MATTE TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Orange-Red
|
Forward Voltage-Max |
|
2.4 V
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare HLMP-3301-OPTION-002 with alternatives
Compare HLMP-3301-F00B2 with alternatives