HLMP-3316
vs
HLMP-3316
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
HEWLETT PACKARD CO
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
3 V
|
Lens Type |
DIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
35.0 mcd
|
60 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.64 mm
|
8.81 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
35 deg
|
35 deg
|
Base Number Matches |
1
|
8
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HLMP-3316 with alternatives
Compare HLMP-3316 with alternatives