HLMP-3507
vs
JANTXM19500/52104
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.035 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-65 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.8 mm
|
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
75 deg
|
|
Base Number Matches |
9
|
1
|
ECCN Code |
|
3A001.A.2.B
|
Additional Feature |
|
IC COMPATIBLE
|
|
|
|
Compare HLMP-3507 with alternatives
Compare JANTXM19500/52104 with alternatives