HLMP-3962-F00B2
vs
HLMP-3962-F0002
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.7 V
|
2.7 V
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
TINTED DIFFUSED
|
TINTED DIFFUSED
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
8.81 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HLMP-3962-F00B2 with alternatives
Compare HLMP-3962-F0002 with alternatives