HLMP-6500
vs
SSL-LXA223GD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
LUMEX INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.7 V
|
2.8 V
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.9 mm
|
2.25 mm
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
50 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
1.78 mm
|
2 mm
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
90 deg
|
120 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Luminous Intensity-Nom |
|
8 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare HLMP-6500 with alternatives
Compare SSL-LXA223GD with alternatives