HLMP-AG70-Z20DD
vs
HLMP-AG70-Y10DD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color@Wavelength |
Orange-Red
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
2.4 cd
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
8.7 mm
|
|
Peak Wavelength |
634 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
TIN
|
|
Viewing Angle |
30 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|