HLMP-AL65-23KDD
vs
HLMP-AL65-23KDD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AMBER
|
AMBER
|
Color@Wavelength |
Amber
|
Amber
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
TINTED DIFFUSED
|
TINTED DIFFUSED
|
Luminous Intensity-Min |
3.5 cd
|
3.5 cd
|
Luminous Intensity-Nom |
4270.0 mcd
|
4270.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.7 mm
|
8.7 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
594 nm
|
594 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
OVAL
|
OVAL
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
30 deg
|
30 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-AL65-23KDD with alternatives
Compare HLMP-AL65-23KDD with alternatives