HLMP-CB1A-XY0DD
vs
HLMP-CB15-RSC00
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
BLUE
|
BLUE
|
Color@Wavelength |
Blue
|
Blue
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3.8 V
|
4 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
UNTINTED NONDIFFUSED
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
9600.0 mcd
|
2000.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.7 mm
|
8.71 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Peak Wavelength |
464 nm
|
470 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
15 deg
|
15 deg
|
Base Number Matches |
2
|
3
|
|
|
|
Compare HLMP-CB1A-XY0DD with alternatives
Compare HLMP-CB15-RSC00 with alternatives