HLMP-D101A.D4R2
vs
HLMP-D1019.MP5.F5R0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
70 mcd
|
70 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.64 mm
|
10.47 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Viewing Angle |
65 deg
|
65 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-D101A.D4R2 with alternatives
Compare HLMP-D1019.MP5.F5R0 with alternatives