HLMP-D105
vs
MV37509.MP8A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
CMOS COMPATIBLE
|
|
Color |
DEEP RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
WATER CLEAR
|
|
Number of Functions |
1
|
4
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8.8 mm
|
|
Peak Wavelength |
645 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
24 deg
|
|
Base Number Matches |
8
|
3
|
|
|
|
Compare HLMP-D105 with alternatives
Compare MV37509.MP8A with alternatives