HLMP-D105-M0002 vs HLMP-D105-M00DD feature comparison

HLMP-D105-M0002 Avago Technologies

Buy Now Datasheet

HLMP-D105-M00DD Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL AND CMOS COMPATIBLE TTL AND CMOS COMPATIBLE
Color DEEP RED DEEP RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.2 V 2.2 V
JESD-609 Code e3 e3
Lens Type UNTINTED NONDIFFUSED RED UNTINTED NONDIFFUSED RED
Luminous Intensity-Nom 240.0 mcd 240.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method TR AMMO PACK
Peak Wavelength 645 nm 645 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1

Compare HLMP-D105-M0002 with alternatives

Compare HLMP-D105-M00DD with alternatives