HLMP-M301
vs
HLMP-M300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
7.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.99 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
4 mm
|
4 mm
|
Surface Mount |
NO
|
|
T-code |
T1-1/2
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
135 deg
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
2 PIN
|
|
|
|