HLMP-P105-L0012
vs
HLMP-P105-L0022
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
TTL COMPATIBLE
|
Color |
|
RED
|
Color@Wavelength |
|
Red
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
JESD-609 Code |
|
e0
|
Lens Type |
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
|
30.0 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Overall Height |
|
2.16 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
645 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
CYLINDRICAL
|
Size |
|
1.525 mm
|
Surface Mount |
|
NO
|
Viewing Angle |
|
125 deg
|
|
|
|
Compare HLMP-P105-L0022 with alternatives