HLMP-P105-L0021
vs
HLMP-P105-L0032
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
FCI
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
RED
|
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
JESD-609 Code |
e3
|
|
Lens Type |
UNTINTED NONDIFFUSED
|
|
Luminous Intensity-Nom |
30.0 mcd
|
|
Mounting Feature |
AXIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
2.16 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
645 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
CYLINDRICAL
|
|
Size |
1.525 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin (Sn)
|
|
Viewing Angle |
125 deg
|
|
Base Number Matches |
4
|
4
|
|
|
|
Compare HLMP-P105-L0021 with alternatives