HLMP-P156-EG032
vs
HLMP-P156-EG000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
DEEP RED
|
DEEP RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
UNTINTED NONDIFFUSED
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
2.0 mcd
|
2.0 mcd
|
Mounting Feature |
AXIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.16 mm
|
2.16 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
654 nm
|
654 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.525 mm
|
1.525 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Pure Tin (Sn)
|
Pure Tin (Sn)
|
Viewing Angle |
75 deg
|
75 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-P156-EG032 with alternatives
Compare HLMP-P156-EG000 with alternatives