HLMP1301
vs
MV57641.C1R2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VCH INC
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color@Wavelength |
Red
|
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Overall Height |
4 mm
|
4.5 mm
|
Peak Wavelength |
635 nm
|
635 nm
|
Viewing Angle |
60 deg
|
90 deg
|
Base Number Matches |
6
|
1
|
Color |
|
HIGH EFFICIENCY RED
|
Configuration |
|
SINGLE
|
Luminous Intensity-Nom |
|
2.5 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
TR
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MV57641.C1R2 with alternatives