HLMP2500
vs
HLMP-2500
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
Green
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Min |
0.0037 cd
|
0.005 cd
|
Number of LEDs in Array |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Peak Wavelength |
565 nm
|
565 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SIP-4
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
11 Weeks
|
Additional Feature |
|
IC COMPATIBLE
|
Color |
|
HIGH EFFICIENCY GREEN
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.03 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
25.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Overall Height |
|
5.21 mm
|
Packing Method |
|
BULK
|
Shape |
|
RECTANGULAR
|
Size |
|
8.89 mm
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP2500 with alternatives
Compare HLMP-2500 with alternatives