HLMP4740
vs
LMR50WC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
SUNLED CO LTD
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE
|
|
Color |
GREEN
|
RED
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.0075 A
|
0.03 A
|
Forward Voltage-Max |
2.2 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
3.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
55 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.636 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Pitch |
1.27 mm
|
|
Viewing Angle |
35 deg
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HLMP4740 with alternatives
Compare LMR50WC with alternatives