HLS632-01GT vs LS632-01TT feature comparison

HLS632-01GT Advanced Interconnections Corp

Buy Now Datasheet

LS632-01TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature Standard: Ul 94v-0, Low Profile Standard: Ul 94v-0, Low Profile
Body Breadth 0.7 Inch 0.7 Inch
Body Depth 0.165 Inch 0.165 Inch
Body Length 1.6 Inch 1.6 Inch
Contact Configuration Rectangle Rectangle
Contact Finish Mating Tin Lead Over Nickel Not Specified
Contact Finish Termination Gold Over Nickel Tin Lead Over Nickel
Contact Material Beryllium Copper Alloy Brass
Contact Style Rnd Pin-Skt Rnd Pin-Skt
Device Socket Type Ic Socket Ic Socket
Device Type Used On Dip32 Dip32
Housing Material Polyethylene Polyethylene Polyester
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 Inch 0.1 Inch
Mounting Style Straight Straight
Number of Contacts 32 32
PCB Contact Pattern Rectangular Rectangular
PCB Contact Row Spacing 0.6000000000000001 Mm 0.6000000000000001 Mm
Terminal Pitch 2.54 Mm 2.54 Mm
Termination Type Solder Solder
Base Number Matches 1 1
Operating Temperature-Max 140 °C
Operating Temperature-Min -60 °C