HM2R10PA5100Z1LF vs HM2R01PA5108E9 feature comparison

HM2R10PA5100Z1LF Amphenol Communications Solutions

Buy Now Datasheet

HM2R01PA5108E9 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Manufacturer Series HM2 HM2
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 2
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body Breadth 0.482 inch
Body Depth 0.825 inch
Body Length 1.969 inch
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 500 Cycles
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of Connectors ONE
Number Of PCB Rows 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 39u inch
Polarization Key CENTER
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Reliability COMMERCIAL
Terminal Length 0.11 inch
Withdrawl Force-Min .07228 N

Compare HM2R10PA5100Z1LF with alternatives

Compare HM2R01PA5108E9 with alternatives