HM2R70PA5100N9LF vs 2H252213-PB2 feature comparison

HM2R70PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet

2H252213-PB2 Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Pin Count 110
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.449 inch
Body Depth 0.799 inch
Body Length 1.732 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series HM2 2H
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Reliability COMMERCIAL
Terminal Length 0.09 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .139 N
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare HM2R70PA5100N9LF with alternatives

Compare 2H252213-PB2 with alternatives