HM2R70PA5100N9LF vs HM2R01PA5108E9 feature comparison

HM2R70PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet

HM2R01PA5108E9 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Pin Count 110
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.449 inch 0.482 inch
Body Depth 0.799 inch 0.825 inch
Body Length 1.732 inch 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N .3614 N
JESD-609 Code e4 e0
MIL Conformance NO NO
Manufacturer Series HM2 HM2
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 6
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING CENTER
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Reliability COMMERCIAL COMMERCIAL
Terminal Length 0.09 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .139 N .07228 N
Base Number Matches 2 2
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Dielectric Withstanding Voltage 750VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
Plating Thickness 39u inch

Compare HM2R70PA5100N9LF with alternatives

Compare HM2R01PA5108E9 with alternatives