HM31-21100L
vs
L-11012
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
ET Product-Min |
330 V-us
|
|
Height |
22 mm
|
20.32 mm
|
Length |
17.5 mm
|
17.01 mm
|
Load Resistance |
1.4 Ω
|
100 Ω
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Peak Primary Current |
20 A
|
20 A
|
Primary Type |
BAR PRIMARY
|
BAR PRIMARY
|
Secondary Inductance |
5000 µH
|
20000 µH
|
Surface Mount |
NO
|
NO
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:50:50
|
|
Width |
9.6 mm
|
9.53 mm
|
Base Number Matches |
3
|
1
|
Operating Frequency-Min |
|
20 kHz
|
|
|
|
Compare HM31-21100L with alternatives
Compare L-11012 with alternatives