HM51W17800J-6 vs NN51V17800AJ-60 feature comparison

HM51W17800J-6 Hitachi Ltd

Buy Now Datasheet

NN51V17800AJ-60 United Microelectronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD NIPPON STEEL SEMICONDUCTOR CORP
Part Package Code SOJ
Package Description SOJ, SOJ28,.44 SOJ, SOJ28,.44
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e0
Length 18.17 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.44 SOJ28,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 3.76 mm
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.1 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 1
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH

Compare HM51W17800J-6 with alternatives

Compare NN51V17800AJ-60 with alternatives