HM6116LP-4 vs HM6116P-4 feature comparison

HM6116LP-4 Renesas Electronics Corporation

Buy Now Datasheet

HM6116P-4 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP DIP
Package Description 0.600 Inch, Plastic, Dip-24 Dip, Dip24,.6
Pin Count 24 24
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 200 Ns 200 Ns
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Memory Density 16384 Bit 16384 Bit
Memory IC Type Standard Sram Standard Sram
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 Words 2048 Words
Number of Words Code 2000 2000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2kx8 2kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 2 2
Rohs Code No
I/O Type Common
JESD-609 Code e0
Length 31.6 Mm
Number of Ports 1
Output Characteristics 3-State
Output Enable Yes
Package Equivalence Code DIP24,.6
Qualification Status Not Qualified
Seated Height-Max 5.7 Mm
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.07 Ma
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 Mm
Width 15.24 Mm