HMC213MS8RTR
vs
HMC213BMS8GE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e0
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
HRH-8-1
|
Date Of Intro |
|
2016-02-03
|
Samacsys Manufacturer |
|
Analog Devices
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
10 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Frequency-Max |
|
4500 MHz
|
Operating Frequency-Min |
|
1500 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC213MS8RTR with alternatives
Compare HMC213BMS8GE with alternatives