HMC213MS8RTR
vs
HMC213AMS8ETR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e0
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC213MS8RTR with alternatives
Compare HMC213AMS8ETR with alternatives