HMC272MS8E
vs
HMC285
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8
|
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
11 dB
|
11.5 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
3000 MHz
|
3500 MHz
|
Operating Frequency-Min |
1700 MHz
|
1700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
RF/Microwave Device Type |
SINGLE BALANCED
|
SINGLE BALANCED
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare HMC272MS8E with alternatives
Compare HMC285 with alternatives