HOA0872-T55
vs
H21A1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Base Number Matches |
1
|
1
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.06 A
|
Gap Size |
|
3.17 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
On-State Voltage-Max |
|
30 V
|
On-state Collector Current-Nom |
|
3.8 mA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Circuit Type |
|
Transistor
|
Slot Width-Nom |
|
3.195 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare HOA0872-T55 with alternatives
Compare H21A1 with alternatives