HOA6990-P51
vs
OPB990P55Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO SWITCH
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-5
|
Additional Feature |
|
CMOS COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.04 A
|
Gap Size |
|
3.18 mm
|
Hysteresis Ratio-Nom |
|
1.5
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
Totem pole
|
Slot Width-Nom |
|
3.18 mm
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HOA6990-P51 with alternatives
Compare OPB990P55Z with alternatives