HPR1005C vs NMA1505SC feature comparison

HPR1005C Murata Power Solutions

Buy Now Datasheet

NMA1505SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code MODULE
Package Description Zip, Sma,
Pin Count 6/5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Additional Feature Additional -15v Output Available -5 Additional Output Is Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 5.5 V 16.5 V
Input Voltage-Min 4.5 V 13.5 V
Input Voltage-Nom 5 V 15 V
JESD-30 Code R-PSIP-T5 R-XSMA-T5
Length 19.56 Mm 19.5 Mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 5 V
Package Body Material Plastic/Epoxy Unspecified
Package Code ZIP SMA
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.34 Mm 10.25 Mm
Surface Mount No No
Technology Hybrid Hybrid
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Total Power Output-Max 0.51 W 1 W
Trim/Adjustable Output No No
Width 10.16 Mm 6 Mm
Base Number Matches 3 1
Date Of Intro 2020-06-05
Efficiency (Main Output) 71%
JESD-609 Code e3
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Ripple Voltage (Main Out) 0.00707 Vrms
Switching Frequency-Max 90 Khz
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Pitch 2.54 Mm